Eaton Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP/NPN NC, 250 V

Subtotal (1 unit)*

$247.91

(exc. GST)

$272.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$247.91

*price indicative

RS Stock No.:
244-047
Mfr. Part No.:
136171 E57SBL30A2SA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

250 V

IP Rating

IP67

Length

45mm

Mounting Type

Flush

Switching Current

200 mA

Shielding

Shielded

Switching Frequency

20 Hz

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton E57 Proximity Sensor offers extraordinary performance in detecting objects or providing feedback in automated processes. The innovative design, featuring a compact M30 housing, ensures easy installation and optimal performance under challenging conditions. With its versatility, the switch accommodates both AC and DC voltage, making it suitable for a wide range of industrial environments. The robust construction in stainless steel guarantees durability, while the IP67 rating ensures protection against dust and water ingress, allowing it to perform seamlessly in diverse conditions.

Offers seamless integration with plug in connection for easy setup
Provides robust performance with multiple output configurations
Incorporates a red LED for clear status indication of the switching state
Features high shock resistance enhancing longevity in harsh environments
Ensures reliable switching with a maximum rated switching distance of 10 mm

Related links