Eaton Inductive Threaded Barrel Proximity Sensor, M30, PNP/NPN NC, 250 V

Subtotal (1 unit)*

$269.28

(exc. GST)

$296.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$269.28

*price indicative

RS Stock No.:
244-046
Mfr. Part No.:
136168 E57SBL30A2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP/NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

250 V

IP Rating

IP67

Length

40mm

Mounting Type

Flush

Switching Current

200 mA

Shielding

Unshielded

Switching Frequency

20 Hz

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton e57 premium+ short-series proximity switch is designed to meet the rigorous demands of industrial automation. Incorporating state-of-the-art sensing technology, this device guarantees precision and reliability in detecting the presence of objects. With a robust stainless steel construction and an IP67 rating, it is well-suited for challenging environments where dust and moisture are prevalent. The combination of its compact design and impressive functional specifications makes it an ideal choice for applications requiring high sensitivity and durability. Whether you're working with AC or DC supply voltages, this proximity switch offers versatility, catering to a broad range of industrial requirements. Its efficient operation and exceptional performance ensure a seamless integration into your existing systems, promoting productivity and operational efficiency.

Stainless steel construction enhances durability and longevity
IP67 certification provides superior protection against dust and moisture
Compatible with AC and DC supply voltages for versatile use
Highly sensitive switching performance optimises operational efficiency
Compact size allows for easy installation in confined spaces
Flush mounting capability suits a variety of industrial applications
Red LED indicator gives clear status indication of the switching state
Wide ambient temperature range ensures reliable functionality in extreme conditions

Related links