Eaton Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 30 V
- RS Stock No.:
- 241-317
- Mfr. Part No.:
- 136251 E57EAL8T111EP
- Brand:
- Eaton
Subtotal (1 unit)*
$82.07
(exc. GST)
$90.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.07 |
*price indicative
- RS Stock No.:
- 241-317
- Mfr. Part No.:
- 136251 E57EAL8T111EP
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 30 V | |
| Length | 30mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 2 kHz | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 30 V | ||
Length 30mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 2 kHz | ||
Switching Current 200 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E57 Proximity Sensor is engineered for precision and reliability in industrial applications. Designed with a compact M8 x 1 mm profile, it features a stainless steel construction ensuring durability even in challenging environments. Operating on a wide voltage range of 10 to 30 V DC, this sensor is adept at detecting objects with an impressive sensing distance of up to 2 mm.
Compact design ensures easy integration into tight spaces
Wide operating voltage range accommodates diverse applications
Non flush mounting method allows for straightforward installation
IP67 rating provides protection against dust and immersion in water
LED indicator offers clear visibility of the switching state
High switching frequency supports rapid operational demands
Suitable for both mechanical and industrial processes
Wide operating voltage range accommodates diverse applications
Non flush mounting method allows for straightforward installation
IP67 rating provides protection against dust and immersion in water
LED indicator offers clear visibility of the switching state
High switching frequency supports rapid operational demands
Suitable for both mechanical and industrial processes
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Baumer Inductive Threaded Barrel Proximity Sensor 2 mm Detection 6 → 30 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
