Eaton Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, PNP NC, 30 V
- RS Stock No.:
- 240-045
- Mfr. Part No.:
- 136260 E57EBL8T111SD
- Brand:
- Eaton
Subtotal (1 unit)*
$107.27
(exc. GST)
$118.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.27 |
*price indicative
- RS Stock No.:
- 240-045
- Mfr. Part No.:
- 136260 E57EBL8T111SD
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 1 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 30 V | |
| IP Rating | IP67 | |
| Length | 70mm | |
| Mounting Type | Flush | |
| Switching Frequency | 2 kHz | |
| Switching Current | 200 mA | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 1 mm | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 30 V | ||
IP Rating IP67 | ||
Length 70mm | ||
Mounting Type Flush | ||
Switching Frequency 2 kHz | ||
Switching Current 200 mA | ||
Shielding Shielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E57 Proximity Sensor is engineered for precision and durability, making it ideal for a variety of industrial applications. This sensor features an inductive design that ensures reliable performance in demanding environments. With a robust stainless steel construction, it provides enhanced resistance to mechanical wear and environmental factors, while its compact dimensions facilitate easy integration into tight spaces.
Inductive sensor design ensures consistent performance across various industrial applications
Compact size allows for installation in space constrained areas maximising versatility
Advanced switching capabilities support frequent operations bolstering productivity
Real time status indication via LED enhances user awareness and control
IP67 rating provides superior protection against dust and moisture ingress
Supports both flush and screw thread mounting options for installation flexibility
Short circuit protection safeguards the device for enhanced reliability
Compact size allows for installation in space constrained areas maximising versatility
Advanced switching capabilities support frequent operations bolstering productivity
Real time status indication via LED enhances user awareness and control
IP67 rating provides superior protection against dust and moisture ingress
Supports both flush and screw thread mounting options for installation flexibility
Short circuit protection safeguards the device for enhanced reliability
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 22 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 1 mm Detection 30 V
