Baumer Proximity Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NC, 6 → 30 V
- RS Stock No.:
- 466-063
- Mfr. Part No.:
- IFRM 08P37A3/S35L
- Brand:
- Baumer
N
Subtotal (1 unit)*
$145.57
(exc. GST)
$160.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.57 |
*price indicative
- RS Stock No.:
- 466-063
- Mfr. Part No.:
- IFRM 08P37A3/S35L
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Thread Size | M8 | |
| Sensor Technology | Proximity | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Flylead | |
| Cable Length | 200mm | |
| Supply Voltage | 6 → 30 V | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Thread Size M8 | ||
Sensor Technology Proximity | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type Flylead | ||
Cable Length 200mm | ||
Supply Voltage 6 → 30 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MK
The Baumer Miniature Inductive proximity switch features a cylindrical smooth design for precise sensing. Its sensing face is made of PBT for durability, while the housing is constructed from stainless steel for robustness in industrial environments. Designed for flush mounting, it offers a nominal sensing distance of 2 mm.
PNP make function (NO)
IP67 protection
IP67 protection
Related links
- Baumer Proximity Threaded Barrel Proximity Sensor 2 mm Detection 6 → 30 V
- Baumer Proximity Threaded Barrel Proximity Sensor 2 mm Detection 6 → 30 V
- Baumer Proximity Threaded Barrel Proximity Sensor 2 mm Detection 6 → 30 V
- Baumer Proximity Threaded Barrel Proximity Sensor 4 mm Detection 6 → 30 V
- Baumer Proximity Threaded Barrel Proximity Sensor 4 mm Detection 6 → 30 V
- Baumer Proximity Threaded Barrel Proximity Sensor 0.8 mm Detection 6 → 30 V
- Baumer Proximity Threaded Barrel Proximity Sensor 1 mm Detection 6 → 30 V
- Baumer Proximity Threaded Barrel Proximity Sensor 4 mm Detection 6 → 30 V
