Inductive Barrel Inductive Proximity Sensor, M8, 2 mm Detection, PNP NC, 30 V
- RS Stock No.:
- 247-462
- Mfr. Part No.:
- 136255 E57EBL8T110EP
- Brand:
- Eaton
Subtotal (1 unit)*
$82.07
(exc. GST)
$90.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.07 |
*price indicative
- RS Stock No.:
- 247-462
- Mfr. Part No.:
- 136255 E57EBL8T110EP
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 30 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E57 Proximity Sensor is designed with precision, bringing a robust solution to your automation needs. Featuring a miniature design, this proximity switch excels in environments where space is a premium without compromising on performance. It operates within a wide voltage range, ensuring reliability across various applications. With an impressive operational temperature range and sturdy stainless steel construction, this sensor is built to withstand both challenging environments and demanding operational conditions.
LED indicator for easy monitoring of switching state
Short circuit protection for increased safety
IP67 rating ensures resistance to dust and water
Non flush mounting simplifies installation
Supports a variety of configurations with versatile connection options
Designed for use in industrial applications and automation
Proximity detection up to 2 mm ensures precise operation
Short circuit protection for increased safety
IP67 rating ensures resistance to dust and water
Non flush mounting simplifies installation
Supports a variety of configurations with versatile connection options
Designed for use in industrial applications and automation
Proximity detection up to 2 mm ensures precise operation
Related links
- Inductive Barrel Inductive Proximity Sensor 2 mm Detection 30 V
- Inductive Barrel Inductive Proximity Sensor 1 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 10 mm Detection 30 V
- Schmersal Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Inductive Threaded Barrel Inductive Proximity Sensor 4 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 12 mm Detection 30 V
