Omron Inductive Threaded Barrel Proximity Sensor, M8, 1 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$45.19

(exc. GST)

$49.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 39 unit(s) shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.19

*price indicative

RS Stock No.:
214-7860
Distrelec Article No.:
301-37-038
Mfr. Part No.:
E2B-S08KS01-MC-B1
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Detection Range

1 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

44mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum DC Voltage

30V

Diameter

0.9 mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Series

E2B

Switching Frequency

2 kHz

Omron E2B Series Proximity Sensor, 1mm Detection Range, Stainless Steel Housing - E2B-S08KS01-MC-B1


This proximity sensor is an inductive device designed to detect metallic objects with a sensing range of 1mm. Housed in an M8 threaded barrel form, it offers robust performance in various industrial settings. With a length of 44mm and made from stainless steel, it is built for durability and reliability in challenging environments.

Features & Benefits


• Designed for flush mounting, reducing installation space requirements
• Operates within a supply voltage range of 10 to 30V DC
• Digital switching output type for reliable signalling
• PNP output configuration ensures compatibility with numerous systems
• Shielded design protects against electromagnetic interference
• Wide temperature range of -25 °C to +70 °C for versatile applications

Applications


• Utilised for object detection in automation systems
• Employed in packaging machinery to monitor processes
• Applied in assembly lines for position verification
• Suitable for use in HVAC systems for safety monitoring

What is the response time of this sensor when detecting objects?


The sensor has a maximum switching frequency of up to 2 kHz, allowing for rapid detection and response, facilitating efficient operation in high-speed environments.

How does the stainless steel housing benefit usage in industrial applications?


The stainless steel construction offers excellent corrosion resistance, making it ideal for harsh industrial conditions, ensuring longevity and consistent performance over time.

What connection type is needed for proper installation?


The sensor features an M8 connection type, which is standard in many automation applications, allowing for quick and secure connections to existing control systems.

What are the implications of the IP67 rating for this sensor?


An IP67 rating indicates that the product is dust-tight and can withstand immersion in water, ensuring reliable performance in wet and dusty environments.

How does the flush mounting feature contribute to installation flexibility?


Flush mounting allows the sensor to be installed directly into the machine or equipment, minimising protrusions and reducing the risk of damage while maintaining detection capabilities.

Related links