Eaton Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, NPN NO, 30 V
- RS Stock No.:
- 240-041
- Mfr. Part No.:
- 136246 E57EAL8T110ED
- Brand:
- Eaton
Subtotal (1 unit)*
$107.27
(exc. GST)
$118.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.27 |
*price indicative
- RS Stock No.:
- 240-041
- Mfr. Part No.:
- 136246 E57EAL8T110ED
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 30 V | |
| IP Rating | IP67 | |
| Length | 70mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 2 kHz | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 30 V | ||
IP Rating IP67 | ||
Length 70mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 2 kHz | ||
Switching Current 200 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E57 Proximity Sensor excels in environments requiring stringent safety and performance standards. Its robust stainless steel construction ensures durability, while its compact dimensions allow for seamless integration into existing systems. The switch operates with a voltage range of 10 to 30 V DC, making it versatile for different setups. With an advanced normally open contact configuration and a sensing distance of up to 2 mm, it facilitates precise operation in a variety of applications.
Includes an LED indicator for clear status monitoring
Offers IP67 and NEMA 6P protection to withstand harsh environments
Equipped with short circuit protection for enhanced safety
Features a compact design facilitating easy installation
Offers IP67 and NEMA 6P protection to withstand harsh environments
Equipped with short circuit protection for enhanced safety
Features a compact design facilitating easy installation
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
