Eaton 136248 E57EAL8T110SD Threaded Barrel Inductive Proximity Sensor, M8 NPN E57 Miniatur 30V 1 mm 30 V dc 200mA
- RS Stock No.:
- 241-316
- Mfr. Part No.:
- 136248 E57EAL8T110SD
- Brand:
- Eaton
Subtotal (1 unit)*
$111.10
(exc. GST)
$122.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.10 |
*price indicative
- RS Stock No.:
- 241-316
- Mfr. Part No.:
- 136248 E57EAL8T110SD
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M8 | |
| Product Type | Inductive Proximity Sensor | |
| Body Style | Threaded Barrel | |
| Length | 70mm | |
| IP Rating | IP67 | |
| Mount Type | Flush | |
| Terminal Type | Plug-In | |
| Housing Material | Metal | |
| Width | 25.4mm | |
| Maximum Supply Voltage | 30V | |
| Materials Detected | Metallic Object | |
| Maximum Detection | 1mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE IEC/EN 60947-5 | |
| Maximum Switching Frequency | 2000Hz | |
| Series | E57 Miniatur | |
| Shielding | Shielded | |
| Switching Current | 200mA | |
| Output Type | NPN | |
| Depth | 12.7mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M8 | ||
Product Type Inductive Proximity Sensor | ||
Body Style Threaded Barrel | ||
Length 70mm | ||
IP Rating IP67 | ||
Mount Type Flush | ||
Terminal Type Plug-In | ||
Housing Material Metal | ||
Width 25.4mm | ||
Maximum Supply Voltage 30V | ||
Materials Detected Metallic Object | ||
Maximum Detection 1mm | ||
Minimum Operating Temperature -25°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE IEC/EN 60947-5 | ||
Maximum Switching Frequency 2000Hz | ||
Series E57 Miniatur | ||
Shielding Shielded | ||
Switching Current 200mA | ||
Output Type NPN | ||
Depth 12.7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E57 Proximity Sensor is an essential component in automation applications, delivering reliable performance in diverse industrial environments. Designed for efficiency, it features an M8 x 1 mm flush design and operates within a voltage range of 10 to 30 V DC. The switch offers a robust construction with a stainless steel finish, ensuring durability and resistance to wear. With its NPN switching output and normally open contact configuration, it provides precise operation for a variety of sensing tasks.
IP67 and NEMA 6P ratings ensure protection against environmental factors
Short circuit protection enhances operational safety
Wide operating temperature range to suit various industrial environments
LED indicator provides visual feedback on switching status
Supports flush mounting for versatile installation options
High switching frequency allows for rapid response in process control
Designed for low residual current to enhance energy efficiency
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 1 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 1 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 1 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 1 mm Detection 30 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
