Eaton Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, NPN NO, 30 V
- RS Stock No.:
- 244-829
- Mfr. Part No.:
- 136247 E57EAL8T110EP
- Brand:
- Eaton
Subtotal (1 unit)*
$76.53
(exc. GST)
$84.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.53 |
*price indicative
- RS Stock No.:
- 244-829
- Mfr. Part No.:
- 136247 E57EAL8T110EP
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 30 V | |
| IP Rating | IP67 | |
| Length | 30mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Switching Frequency | 2 kHz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 30 V | ||
IP Rating IP67 | ||
Length 30mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Switching Frequency 2 kHz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E57 Proximity Sensor offers superior sensing capabilities designed for precision and reliability. Ideal for various industrial applications, this proximity switch features a non flush mounting design, ensuring optimal performance in limited spaces. Engineered with a robust stainless steel body, it withstands environmental challenges while maintaining efficiency. Additionally, the integrated red LED provides immediate visual feedback on the switching state, enhancing user interaction and ensuring informed operation.
NPN output configuration provides compatibility with various control systems
Red LED indicator offers immediate visual confirmation of the switching state
Designed with a high switching frequency enabling rapid response times
IP67 and NEMA 6P rated for exceptional protection against dust and moisture ingress
Red LED indicator offers immediate visual confirmation of the switching state
Designed with a high switching frequency enabling rapid response times
IP67 and NEMA 6P rated for exceptional protection against dust and moisture ingress
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
