Inductive Barrel Inductive Proximity Sensor, M8, 1 mm Detection, PNP NC, 30 V

Subtotal (1 unit)*

$82.07

(exc. GST)

$90.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.07

*price indicative

RS Stock No.:
247-465
Mfr. Part No.:
136261 E57EBL8T111SP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M8

Sensor Technology

Inductive

Body Style

Barrel

Detection Range

1 mm

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

30 V

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton E57 Proximity Sensor operates within a voltage range of 10 to 30 V DC, ensuring robust performance in demanding environments. With a compact stainless steel build, it not only withstands external factors but also offers excellent durability. The flush mounting capability makes installation seamless in constrained spaces. Enhanced by its PNP output, this sensor delivers efficient signalling without compromise.

Stainless steel construction enhances durability and corrosion resistance
Robust IP67 rating protects against dust and moisture ingress
Short circuit protection ensures long lasting performance
Wide operating temperature range accommodates various environments
Status indication via a red LED for easy monitoring

Related links