TE Connectivity Toggle Switch, PCB Mount, (On)-On, SPDT, Through Hole Terminal, 28 V dc, 115 V ac
- RS Stock No.:
- 710-9539
- Mfr. Part No.:
- 6-1825136-3
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$7.89
(exc. GST)
$8.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 55 unit(s) shipping from 16 November 2026
- Plus 34 unit(s) shipping from 23 November 2026
- Plus 109 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $7.89 | - |
| 25 - 49 | $7.84 | - |
| 50 + | $7.66 | 2% |
*price indicative
- RS Stock No.:
- 710-9539
- Mfr. Part No.:
- 6-1825136-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | (On)-On | |
| Switch Contact Current | 5A | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Panel Cutout Size | 6.35 mm | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 115V ac | |
| Minimum Operating Temperature | -30°C | |
| Actuator Length | 10.41mm | |
| Actuator Material | Phenolic | |
| Switch Configuration | On-(On) | |
| Maximum Operating Temperature | 85°C | |
| Series | Gemini A | |
| Length | 0.5in | |
| Height | 0.35in | |
| Width | 0.27in | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation (On)-On | ||
Switch Contact Current 5A | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
IP Rating IP67 | ||
Illuminated No | ||
Panel Cutout Size 6.35 mm | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 115V ac | ||
Minimum Operating Temperature -30°C | ||
Actuator Length 10.41mm | ||
Actuator Material Phenolic | ||
Switch Configuration On-(On) | ||
Maximum Operating Temperature 85°C | ||
Series Gemini A | ||
Length 0.5in | ||
Height 0.35in | ||
Width 0.27in | ||
Standards/Approvals RoHS | ||
Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
Related links
- TE Connectivity Toggle Switch On-On Solder Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 20 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 115 V ac
- TE Connectivity Toggle Switch Momentary-Off-Momentary Solder Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off-On Through Hole Terminal 115 V ac
