Eaton Inductive Threaded Barrel Proximity Sensor, M18, 18 mm Detection, PNP/NPN NO, 48 V
- RS Stock No.:
- 240-030
- Mfr. Part No.:
- 136217 E59-M18C116C02-D1
- Brand:
- Eaton
Subtotal (1 unit)*
$354.78
(exc. GST)
$390.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $354.78 |
*price indicative
- RS Stock No.:
- 240-030
- Mfr. Part No.:
- 136217 E59-M18C116C02-D1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 18 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 48 V | |
| Length | 64mm | |
| IP Rating | IP67, IP69 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 150 Hz | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 18 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 48 V | ||
Length 64mm | ||
IP Rating IP67, IP69 | ||
Mounting Type Non-Flush | ||
Switching Frequency 150 Hz | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton inductive proximity switch from the E59 series offers exceptional reliability and precision for a variety of industrial applications. Designed with a robust metal housing and IP67/IP69 degree of protection, the sensor is well-equipped to operate in harsh environments. It features a sensing distance of up to 18mm, enabling accurate object detection while minimising false triggers. This products innovative technology ensures safe performance with short-circuit protection and robustness against polarity reversals. The E59 series is ideal for those looking to enhance automation solutions with reliable sensing capabilities, blending durability with top-tier operational functionality.
Offers superior object detection with a sensing distance designed for precision
Constructed from stainless steel for exceptional durability in demanding conditions
Contains integrated status indicators for easy monitoring of operational states
Designed for non-flush mounting to optimise installation flexibility
Features a green LED to indicate power status, enhancing user awareness
Robust construction ensures performance in extreme ambient temperatures
Provides reliable operation with no false triggering during normal use
Short-circuit protection safeguards the sensor from power surges
Constructed from stainless steel for exceptional durability in demanding conditions
Contains integrated status indicators for easy monitoring of operational states
Designed for non-flush mounting to optimise installation flexibility
Features a green LED to indicate power status, enhancing user awareness
Robust construction ensures performance in extreme ambient temperatures
Provides reliable operation with no false triggering during normal use
Short-circuit protection safeguards the sensor from power surges
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 18 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 18 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NC, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 29 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 29 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
