ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 2-Wire NO, 20 → 140 V ac

Subtotal (1 unit)*

$245.57

(exc. GST)

$270.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$245.57

*price indicative

RS Stock No.:
190-674
Mfr. Part No.:
IF0311
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Supply Voltage

20 → 140 V ac

IP Rating

IP67

Length

62mm

Mounting Type

Flush

Switching Current

200 mA

Switching Frequency

200 Hz

Series

IF0

Shielding

Shielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor represents a remarkable achievement in sensor technology, designed to excel in diverse applications where precision and reliability are paramount. This device seamlessly detects metallic objects without direct contact, a crucial feature that enhances both safety and efficiency. With a sensing range of 4 mm and a robust housing designed for threaded mounting, the sensor ensures exceptional durability in harsh environments. Its advanced electrical specifications, including a wide operating voltage range, underscore its versatility across various industrial settings. As an example of innovative engineering, this inductive sensor is not just a tool but an essential component in optimising operational workflows and productivity.

With combined AC/DC output stage
Large operating voltage range
Two-wire technology
Long sensing range for high uptime
Robust metal housing for use in harsh industrial environments

Related links