ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, 2-Wire NO, 20 → 140 V ac

Subtotal (1 unit)*

$251.92

(exc. GST)

$277.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$251.92

*price indicative

RS Stock No.:
188-042
Mfr. Part No.:
IF0312
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

7 mm

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NO

Connection Type

1/2"20 UNF

Supply Voltage

20 → 140 V ac

IP Rating

IP67

Length

62mm

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Current

200 mA

Switching Frequency

25 Hz

Series

IF0

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed for precise detection in a variety of applications, ensuring reliable performance under diverse operational conditions. Equipped with a threaded design, it seamlessly integrates into existing systems while maintaining an impressive sensing range of 7 mm. Advanced features such as increased sensing capabilities cater to modern industrial demands, making it ideal for meticulous tasks where accuracy is paramount. Additionally, this sensor's robust construction, with an IP67 protection rating, guarantees durability even in challenging environments. With a focus on efficiency, it is compatible with both AC and DC voltages, allowing for versatile connectivity options. Enhance your operational proficiency and safety with this state-of-the-art inductive sensor.

With combined AC/DC output stage
Large operating voltage range
Two-wire technology
Long sensing range for high uptime
Robust metal housing for use in harsh industrial environments

Related links