ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection NO, 20 → 140 V ac/dc, 20

Subtotal (1 unit)*

$200.89

(exc. GST)

$220.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$200.89

*price indicative

RS Stock No.:
190-224
Mfr. Part No.:
IGT001
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

12 mm

Output Function

NO

Supply Voltage

20 → 140 V ac/dc, 20 → 140 V ac/dc

Length

70mm

IP Rating

IP68, IP69K

Mounting Type

Non-Flush

Switching Frequency

300 Hz

Series

IGT

Shielding

Unshielded

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor is designed for precision and reliability in various industrial applications. Featuring a sensing range of 12 mm, the sensor is capable of detecting metallic objects with high accuracy, supported by a correction factor that compensates for different materials. The threaded housing facilitates easy installation, while the yellow LED indicator provides clear visibility of the operational status. Thanks to its wide operating voltage, this unit is versatile enough to be integrated into various systems, streamlining productivity across your operations.

Wide operating temperature range
Temperature shock resistant even in case of frequent temperature fluctuations
Robust stainless steel housing for use in the food and beverage industry
Resistant to high-pressure cleaning with aggressive cleaning agents
High protection rating for the requirements of harsh industrial environments

Related links