ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, 2-Wire NO, 20 → 140 V ac/dc, 20

Subtotal (1 unit)*

$214.36

(exc. GST)

$235.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$214.36

*price indicative

RS Stock No.:
184-491
Mfr. Part No.:
IGS002
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

12 mm

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NO

Connection Type

1/2"20 UNF

Supply Voltage

20 → 140 V ac/dc, 20 → 140 V ac/dc

Length

70mm

IP Rating

IP67

Mounting Type

Non-Flush

Series

IGS

Switching Current

200 mA

Switching Frequency

25 Hz

Shielding

Unshielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor, expertly crafted, is designed to meet the demands of industrial applications and factory automation. With a robust threaded housing and an exceptional sensing range of 12 mm, this sensor is built for reliability and precision. Equipped with gold-plated contacts and reverse polarity protection, it ensures optimal performance in various environments. This sensor not only excels in operational efficiency but also offers increased protection and outstanding durability under challenging conditions. The compact dimensions allow for easy integration into diverse systems, making it an ideal choice for professionals seeking high-quality sensing solutions.

With combined AC/DC output stage
Two-wire technology
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
Long sensing range for high uptime

Related links