ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 2-Wire NO, 20 → 140 V ac
- RS Stock No.:
- 184-462
- Mfr. Part No.:
- IF0309
- Brand:
- ifm electronic
Subtotal (1 unit)*
$251.92
(exc. GST)
$277.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $251.92 |
*price indicative
- RS Stock No.:
- 184-462
- Mfr. Part No.:
- IF0309
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | 1/2"20 UNF | |
| Supply Voltage | 20 → 140 V ac | |
| Length | 62mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Current | 200 mA | |
| Switching Frequency | 90 Hz | |
| Series | IF0 | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type 1/2"20 UNF | ||
Supply Voltage 20 → 140 V ac | ||
Length 62mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Current 200 mA | ||
Switching Frequency 90 Hz | ||
Series IF0 | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is engineered for precision and reliability in various industrial applications. Designed to detect metallic objects, it operates using an electromagnetic field, ensuring accurate sensing without direct contact. The threaded housing allows for flexible mounting options, making it an ideal solution for space-constrained environments. With an impressive operating range and robust construction, this sensor is suitable for use even in challenging conditions, such as extreme temperatures and exposure to dust and moisture.
With combined AC/DC output stage
Large operating voltage range
Two-wire technology
Robust metal housing for use in harsh industrial environments
For a precise position detection on machines
Large operating voltage range
Two-wire technology
Robust metal housing for use in harsh industrial environments
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 20 → 140 V ac
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 20 → 140 V ac
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 140 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 140 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection NO 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection NO 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection NO 20 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection NO 20 →
