ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection NO, 20 → 140 V ac/dc, 20 →

Subtotal (1 unit)*

$224.14

(exc. GST)

$246.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$224.14

*price indicative

RS Stock No.:
189-326
Mfr. Part No.:
IGC001
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO

Supply Voltage

20 → 140 V ac/dc, 20 → 140 V ac/dc

IP Rating

IP68

Length

70mm

Mounting Type

Flush

Series

IGC

Switching Frequency

500 Hz

Shielding

Shielded

Switching Current

200 mA

COO (Country of Origin):
RO
The ifm electronic inductive sensor redefines precision and reliability in industrial applications. With an advanced sensing range designed to effortlessly detect metallic objects, it ensures optimal performance in challenging environments. The threaded housing facilitates easy installation, while its robust construction guarantees durability even under extreme conditions. Ideal for machine tools and use with coolants and lubricants, this sensor is built to withstand rigorous demands. Built-in features such as reverse polarity protection and short-circuit safety, along with comprehensive EMC compliance, highlight its commitment to safety and efficiency. With a favourable operational temperature range and an impressive MTTF rating, this sensor not only enhances productivity but also reduces maintenance costs, making it an essential addition to your automation toolkit.

For use in machine tools and metalworking
Resistant to oils and coolants
Long sensing range for high uptime
With combined AC/DC output stage
High protection rating for the requirements of harsh industrial environments

Related links