ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection NO, 20 → 140 V ac/dc, 20 →
- RS Stock No.:
- 185-076
- Mfr. Part No.:
- IGT002
- Brand:
- ifm electronic
Subtotal (1 unit)*
$200.89
(exc. GST)
$220.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.89 |
*price indicative
- RS Stock No.:
- 185-076
- Mfr. Part No.:
- IGT002
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Connection Type | 1/2"20 UNF | |
| Supply Voltage | 20 → 140 V ac/dc, 20 → 140 V ac/dc | |
| Length | 70mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Flush | |
| Switching Current | 80 mA | |
| Switching Frequency | 25 Hz | |
| Series | IGT | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Connection Type 1/2"20 UNF | ||
Supply Voltage 20 → 140 V ac/dc, 20 → 140 V ac/dc | ||
Length 70mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Flush | ||
Switching Current 80 mA | ||
Switching Frequency 25 Hz | ||
Series IGT | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor designed for precision and reliability, stands out in robust applications requiring accurate detection. Engineered for efficiency, this sensor integrates seamlessly into systems, offering a normally open output function that ensures consistent performance. With a sensing range of 5mm, it excels in environments demanding high durability and consistent operational reliability. Its compact threaded housing not only optimises space but also ensures straightforward installation in various settings.
Wide operating temperature range
Temperature shock resistant even in case of frequent temperature fluctuations
Robust stainless steel housing for use in the food and beverage industry
Resistant to high-pressure cleaning with aggressive cleaning agents
High protection rating for the requirements of harsh industrial environments
Temperature shock resistant even in case of frequent temperature fluctuations
Robust stainless steel housing for use in the food and beverage industry
Resistant to high-pressure cleaning with aggressive cleaning agents
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection NO 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection NO 20 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 140 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection NO 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 140 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection NO 20 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20
