ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NO, 20 → 140 V

Subtotal (1 unit)*

$214.36

(exc. GST)

$235.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$214.36

*price indicative

RS Stock No.:
190-141
Mfr. Part No.:
IGS001
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Digital Switching Output Type

2-Wire

Output Function

NO

Supply Voltage

20 → 140 V

IP Rating

IP67

Length

70mm

Mounting Type

Flush

Shielding

Shielded

Series

IGS

Switching Frequency

25 Hz

Switching Current

200 mA

COO (Country of Origin):
RO
The ifm electronic inductive sensor exemplifies precision and reliability, designed for industrial applications and factory automation. Crafted with a threaded housing type, it boasts impressive characteristics that ensure optimal performance. The sensor operates within a broad sensing range and provides exceptional accuracy, thanks to its sophisticated design and advanced technology. Enhanced by gold-plated contacts, this device not only ensures stable functioning but also boasts increased sensing capability, making it a vital addition to any production line. The robust protection class guarantees durability in challenging environments, while its compact dimensions allow for easy integration into existing setups. Suitable for a variety of operational conditions, this sensor encourages efficient monitoring and automation, promising longevity and dependability in industrial tasks.

With combined AC/DC output stage
Two-wire technology
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
Long sensing range for high uptime

Related links