ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc

Subtotal (1 unit)*

$160.45

(exc. GST)

$176.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$160.45

*price indicative

RS Stock No.:
186-011
Mfr. Part No.:
IGC223
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

12 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

70mm

Mounting Type

Non-Flush

Series

IGC

Shielding

Unshielded

Switching Frequency

300 Hz

Switching Current

100 mA

COO (Country of Origin):
DE
The ifm electronic is a state-of-the-art inductive sensor meticulously designed for precision and reliability in a range of industrial applications. This sensor excels in environments that demand robust performance under varying conditions, making it ideal for use in machine tools with exposure to coolants and lubricants. With a sensing range of up to 12mm and a clever selectable output function, it ensures adaptability to your specific operational requirements. The device boasts advanced features such as gold-plated contacts for enhanced durability and a visual setting aid that simplifies installation and adjustment. Its rugged design, housed in a brass casing, guarantees longevity, ensuring it performs consistently over time.

Robust housing for use in metalworking
Resistant to oils and coolants
Long sensing range for high uptime
Output function normally open or normally closed programmable
With optical mounting and setting aid

Related links