ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$199.44

(exc. GST)

$219.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$199.44

*price indicative

RS Stock No.:
185-593
Mfr. Part No.:
IGT250
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

12 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67, IP68, IP69K

Length

70mm

Mounting Type

Non-Flush

Switching Current

100 mA

Shielding

Unshielded

Series

IGT

Switching Frequency

250 Hz

COO (Country of Origin):
DE
The ifm electronic Inductive Full Metal Sensor is a cutting edge solution designed for reliable performance in demanding environments. With a robust stainless-steel housing and a sensing range tailored for precision, this innovative sensor is engineered for applications where constant cleaning with aggressive agents is necessary. The product’s high pressure rating and advanced electrical design ensure optimal operation under various conditions, catering to industries that require resilient and dependable sensing technology. Featuring gold plated contacts for enhanced durability and a comprehensive protection class, this sensor offers both efficiency and safety in your operational processes.

Robust full-metal housing from stainless steel for use in the food and beverage industry
Wide operating temperature range
Temperature shock resistant even in case of frequent temperature fluctuations
Resistant to high-pressure cleaning with aggressive cleaning agents
Long sensing range for high uptime

Related links