ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP/NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

$176.56

(exc. GST)

$194.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$176.56

*price indicative

RS Stock No.:
185-459
Mfr. Part No.:
IGM203
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

12 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP/NPN

Output Function

NO

Cable Length

6m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

IP Rating

IP67, IP69K

Length

81mm

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Current

100 mA

Series

IGM

Switching Frequency

200 Hz

COO (Country of Origin):
RO
The ifm electronic inductive sensor is engineered to deliver high precision and reliability in challenging environments. With its compact M18 x 1 threaded design, it is exceptionally suited for mobile and industrial applications. Offering an enhanced sensing range, it ensures optimum performance even under tough conditions, making it an ideal solution for those requiring dependable feedback in automation systems. The product's robust construction features a stainless steel housing and impressive protection classifications, making it resistant to dust and water ingress. Its compatibility with various materials such as steel, brass, and aluminium further expands its usability across diverse applications. Designed for easy installation and operation, the sensor comes equipped with a user-friendly LED display that provides instant feedback on switching status.

E1 type approval by the Kraftfahrt-Bundesamt (German Federal Motor Transport Authority)
Wide operating temperature range
High ingress protection for the requirements of harsh environmental conditions
High EMC resistance according to automotive standards
Large operating voltage range

Related links