ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

$184.23

(exc. GST)

$202.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$184.23

*price indicative

RS Stock No.:
189-463
Mfr. Part No.:
IG6053
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

12 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

80mm

Mounting Type

Non-Flush

Switching Frequency

100 Hz

Switching Current

250 mA

Series

IG6

Shielding

Unshielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed for precision and reliability in detecting metallic objects within a specified range. This robust device is ideal for industrial applications, where its NPN output function ensures a normally open circuit, providing immediate feedback in various operational conditions. Driven by a wide operating voltage range, this sensor guarantees stable performance from 10 to 36 DC. The durable construction and comprehensive protection features not only enhance longevity but also allow for seamless integration within diverse environments. With an exemplary sensing range and accuracy, it sets a high benchmark for performance and efficiency in automation tasks.

Robust metal housing for use in harsh industrial environments
Very high switching frequency
With long PVC cable

Related links