ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP/NPN NC, 10 → 30 V dc

Subtotal (1 unit)*

$109.95

(exc. GST)

$120.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$109.95

*price indicative

RS Stock No.:
187-881
Mfr. Part No.:
IGS715
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

12 mm

Digital Switching Output Type

PNP/NPN

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

40mm

IP Rating

IP65, IP66, IP67, IP68, IP69K

Mounting Type

Non-Flush

Switching Frequency

300 Hz

Shielding

Unshielded

Switching Current

100 mA

Series

IGS

COO (Country of Origin):
DE
The ifm electronic Inductive Sensor is engineered for enhanced performance in industrial applications and factory automation. Recognised for its reliable sensing capabilities, the threaded housing ensures robust installation while maintaining high efficiency. Designed to function within a wide operating temperature range of -40 to 85 °C, it excels in challenging environments. The sensor boasts drag chain suitability, confirming its resilience in dynamic installations. Furthermore, it features a yellow LED indicator that provides clear visibility of operational status, making it user friendly. Its compact dimensions allow for flexible mounting options without compromising on performance.

Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links