ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, NPN NC, 10 → 30 V dc

Subtotal (1 unit)*

$139.00

(exc. GST)

$152.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.00

*price indicative

RS Stock No.:
190-635
Mfr. Part No.:
IGS272
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

12 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NC

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

60mm

IP Rating

IP65, IP66, IP67, IP68, IP69K

Mounting Type

Non-Flush

Switching Current

100 mA

Shielding

Unshielded

Switching Frequency

300 Hz

Series

IGS

COO (Country of Origin):
DE
The ifm electronic Inductive sensor designed for reliable performance in demanding industrial environments. Built with precision and durability in mind, it offers an expanded sensing range that is particularly beneficial for various applications in factory automation and mobile machinery. This sensor features a threaded type housing, making it easy to integrate into existing systems while ensuring reliable mounting. With a robust design, it showcases exceptional characteristics, including extensive protection classifications, ensuring safety and performance in diverse operating conditions.

Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links