ifm electronic Inductive Smooth Barrel Proximity Sensor, 5 mm Detection, PNP/NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$191.23

(exc. GST)

$210.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$191.23

*price indicative

RS Stock No.:
189-252
Mfr. Part No.:
IF5923
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Smooth Barrel

Output Function

NO

Digital Switching Output Type

PNP/NPN

Connection Type

Pre-Cabled

Cable Length

5m

Supply Voltage

10 → 30 V dc

Length

38mm

IP Rating

IP67

Mounting Type

Non-Flush

Diameter

11 mm

Series

IF5

Switching Current

150 mA

Shielding

Unshielded

Switching Frequency

1 KHz

COO (Country of Origin):
RO
The ifm electronic inductive sensor revolutionises detection with its advanced technology, making it an ideal choice for a wide array of industrial applications. Designed for robustness and precision, this sensor ensures reliable performance in demanding environments. Its compact cylindrical housing facilitates easy installation, while delivering a sensing range that excels in accuracy. Whether in harsh temperatures or exposed to dust and moisture, this product stands out with an IP67 protection rating. With a combination of state-of-the-art electrical design and mechanical reliability, this sensor guarantees optimal operation and durability, proving itself as an essential tool for efficiency in automation tasks.

Particularly short housing
For use where space is restricted
Smooth plastic housing to protect against deposits
With long PVC cable
Two-wire technology

Related links