ifm electronic Inductive Smooth Barrel Proximity Sensor, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 163-116
- Mfr. Part No.:
- IT5040
- Brand:
- ifm electronic
Subtotal (1 unit)*
$161.77
(exc. GST)
$177.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.77 |
*price indicative
- RS Stock No.:
- 163-116
- Mfr. Part No.:
- IT5040
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Smooth Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 30mm | |
| IP Rating | IP65 | |
| Mounting Type | Flush | |
| Diameter | 6.5 mm | |
| Switching Frequency | 800 Hz | |
| Series | IT5 | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Smooth Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 30mm | ||
IP Rating IP65 | ||
Mounting Type Flush | ||
Diameter 6.5 mm | ||
Switching Frequency 800 Hz | ||
Series IT5 | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor, with its compact cylindrical design, is engineered to provide reliable object detection in various industrial environments. This robust sensor operates seamlessly within a broad range of ambient temperatures and features an IP65 and IP67 rating when paired with the appropriate socket, ensuring durability against dust and moisture. Its cutting-edge PNP output function guarantees exceptional performance, making it suitable for diverse applications requiring precise sensing. The long operational lifespan of the sensor, coupled with various built-in protections, including short-circuit and overload safeguards, confirms its reliability in challenging conditions. With features aimed at simplifying installation and enhancing operational efficiency, this sensor is the go-to choice for engineers seeking high-quality automation solutions.
For use where space is restricted
Space-saving M8 connector
Clearly visible indication of the switching status
Robust stainless steel housing for use in harsh industrial environments
Very high switching frequency
Space-saving M8 connector
Clearly visible indication of the switching status
Robust stainless steel housing for use in harsh industrial environments
Very high switching frequency
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Magnetic Proximity Sensor PNP NO, 10 → 60 V dc
- ifm electronic Inductive Smooth Barrel Magnetic Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO, 10 → 30 V dc
