ifm electronic Inductive Smooth Barrel Proximity Sensor, 1.2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 184-813
- Mfr. Part No.:
- IZ5055
- Brand:
- ifm electronic
Subtotal (1 unit)*
$181.32
(exc. GST)
$199.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $181.32 |
*price indicative
- RS Stock No.:
- 184-813
- Mfr. Part No.:
- IZ5055
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 1.2 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Cable Length | 300mm | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 23mm | |
| IP Rating | IP65 | |
| Mounting Type | Flush | |
| Diameter | 4 mm | |
| Series | IZ | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Switching Frequency | 2 kHz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 1.2 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Cable Length 300mm | ||
Supply Voltage 10 → 30 V dc | ||
Length 23mm | ||
IP Rating IP65 | ||
Mounting Type Flush | ||
Diameter 4 mm | ||
Series IZ | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Switching Frequency 2 kHz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor offers exceptional performance in diverse applications with its compact and robust design. Engineered with a cylindrical stainless steel housing, it delivers reliable and precise detection even in challenging environments. Its efficient sensing capabilities and adherence to international standards make it suitable for automation and industrial settings. The sensor's advanced features, including a high switching frequency, ensure dependable operation, making it an ideal choice for professionals seeking durability and accuracy in their systems.
Particularly short housing with only 4 mm diameter
For use where space is restricted
Space-saving connection technology
Robust stainless steel housing for use in harsh industrial environments
Very high switching frequency
For use where space is restricted
Space-saving connection technology
Robust stainless steel housing for use in harsh industrial environments
Very high switching frequency
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor 1.2 mm Detection 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO, 10 → 30 V dc
