ifm electronic Inductive Smooth Barrel Proximity Sensor, 5 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

$236.30

(exc. GST)

$259.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$236.30

*price indicative

RS Stock No.:
184-500
Mfr. Part No.:
IF6035
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Smooth Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

60mm

Mounting Type

Non-Flush

Diameter

11 mm

Shielding

Unshielded

Switching Current

250 mA

Series

IF6

Switching Frequency

800 Hz

COO (Country of Origin):
RO
The ifm electronic inductive sensor redefines precision in automation. Designed for versatility in demanding environments, it is ideal for applications requiring reliable proximity sensing. The cylindrical design ensures easy integration into various systems, while the robust stainless steel housing withstands harsh conditions. With a sensing range of up to 5mm, it provides accurate detection of metallic objects, inspiring confidence in crucial operations. The sensor operates efficiently across a wide voltage range of 10 to 36 V DC, making it compatible with different configurations. Enhanced with reverse polarity and overload protection, it minimises downtime and extends lifespan, ensuring your systems run smoothly and efficiently. This sensor is not only designed for performance but also prioritizes user-friendly operation with a clear LED display, facilitating real-time monitoring.

Smooth stainless steel housing to protect against deposits
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Clearly visible indication of the switching status
For a precise position detection on machines

Related links