ifm electronic Inductive Smooth Barrel Proximity Sensor, 4 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$206.96

(exc. GST)

$227.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$206.96

*price indicative

RS Stock No.:
185-231
Mfr. Part No.:
IT5041
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Smooth Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67

Length

30mm

Mounting Type

Non-Flush

Diameter

6.5 mm

Series

IT

Switching Frequency

700 Hz

Switching Current

100 mA

Shielding

Unshielded

COO (Country of Origin):
DE
The ifm electronic inductive sensor provides accurate and reliable detection in demanding industrial settings. Its compact cylindrical design (diameter of 6.5 mm, Length of 30 mm) allows for flexible installation, while its robust stainless steel housing ensures durability. With a wide temperature range of -25 to 70 °C and an IP65 rating, it withstands harsh environments. Operating within a 10 to 30 DC voltage range, this sensor offers versatile compatibility and high performance for non-contact sensing in automated processes.

For use where space is restricted
Space-saving M8 connector
Clearly visible indication of the switching status
Robust stainless steel housing for use in harsh industrial environments
Very high switching frequency

Related links