ifm electronic Inductive Smooth Barrel Proximity Sensor, 12 mm Detection, PNP/NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$189.90

(exc. VAT)

$208.89

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$189.90

*price indicative

RS Stock No.:
185-543
Mfr. Part No.:
IGT211
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Smooth Barrel

Detection Range

12 mm

Digital Switching Output Type

PNP/NPN

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68, IP69K

Length

70mm

Mounting Type

Non-Flush

Diameter

18 mm

Switching Current

100 mA

Shielding

Unshielded

Series

IGT

Switching Frequency

300 Hz

COO (Country of Origin):
RO
The ifm electronic Inductive sensor designed for precision and reliability in various industrial applications. Crafted from robust stainless steel, it boasts a cylindrical housing that elegantly blends durability with functionality. With its exceptional sensing range and advanced electrical specifications, this sensor stands ready to enhance your production processes. The incorporation of gold plated contacts ensures a reliable electrical connection, while the optical setting aid simplifies installation and operation.

Wide operating temperature range
Temperature shock resistant even in case of frequent temperature fluctuations
Robust stainless steel housing for use in the food and beverage industry
Resistant to high-pressure cleaning with aggressive cleaning agents
High protection rating for the requirements of harsh industrial environments

Related links