ifm electronic Inductive Smooth Barrel Proximity Sensor, 1.5 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$181.32

(exc. GST)

$199.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$181.32

*price indicative

RS Stock No.:
162-810
Mfr. Part No.:
IT5034
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Smooth Barrel

Detection Range

1.5 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Length

50mm

Mounting Type

Flush

Diameter

6.5 mm

Switching Current

100 mA

Switching Frequency

100 Hz

Series

IT5

Shielding

Shielded

COO (Country of Origin):
DE
The ifm electronic inductive sensor is designed for precise detection tasks in various industrial applications. Engineered for reliability, it features a robust cylindrical housing which is both flush mountable and lightweight, ensuring easy integration into existing setups. With a sensing range of 1.5mm and a high switching frequency, this sensor provides responsive performance, making it ideal for dynamic environments. Additionally, its IP65/IP67-rated enclosure guarantees protection against dust and water ingress, allowing for dependable operation even in challenging conditions. The advanced electrical design and effective reverse polarity protection further enhance operational safety and efficiency, ensuring longevity in performance across the spectrum of usage.

For use where space is restricted
Space-saving M8 connector
Clearly visible indication of the switching status
Robust metal housing for use in harsh industrial environments
Very high switching frequency

Related links