ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 2-Wire NO, 20 → 250 V ac

Subtotal (1 unit)*

$245.28

(exc. GST)

$269.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$245.28

*price indicative

RS Stock No.:
188-038
Mfr. Part No.:
IF0016
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

Pre-Cabled

Cable Length

10m

Supply Voltage

20 → 250 V ac

Length

71.5mm

IP Rating

IP67

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Frequency

25 Hz

Switching Current

200 mA

Series

IF0

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed for precision detection in a variety of applications, ensuring reliable performance and robust construction. With a sensing range of 4 mm, it accommodates both metallic and non-metallic objects, making it an ideal choice for diverse environments. The product is engineered for optimal durability, featuring a threaded housing that supports mounting flexibility and is resistant to water and dust ingress, thanks to its IP67 protection rating. This sensor operates within a wide temperature range, ensuring consistent performance even in challenging conditions. Equipped with features aimed at enhancing safety and reliability, the sensor boasts reverse polarity protection and a range of robust electrical specifications, tailored for industrial use. This makes the inductive sensor a versatile and dependable component for your automation needs.

With AC output for use in AC power mains
Two-wire technology
With PVC cable
Wide AC operating voltage range
For a precise position detection on machines

Related links