ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 2-Wire NC, 20 → 250 V ac

Subtotal (1 unit)*

$232.34

(exc. GST)

$255.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$232.34

*price indicative

RS Stock No.:
185-696
Mfr. Part No.:
IF0006
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NC

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 → 250 V ac

Length

71.5mm

IP Rating

IP67

Mounting Type

Flush

Switching Frequency

25 Hz

Shielding

Shielded

Switching Current

200 mA

Series

IF0

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed to provide reliable sensing capabilities in a compact and durable format. Ideal for a range of industrial applications, this sensor excels in detecting metallic objects with precision while ensuring protection against dust and water ingress with its IP67 rating. Suitable for a broad ambient temperature range, it caters to diverse environments without compromising performance. The robust design includes a threaded housing for easy installation, making it a versatile choice for various mounting configurations. With high-frequency capabilities and minimal hysteresis, this sensor guarantees accurate and consistent operation, helping to enhance productivity in automated systems.

With AC output for use in AC power mains
Two-wire technology
With PVC cable
Wide AC operating voltage range
Robust metal housing for use in harsh industrial environments

Related links