ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 162-927
- Mfr. Part No.:
- IF0007
- Brand:
- ifm electronic
Subtotal (1 unit)*
$225.47
(exc. GST)
$248.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $225.47 |
*price indicative
- RS Stock No.:
- 162-927
- Mfr. Part No.:
- IF0007
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| Length | 71mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 25 Hz | |
| Shielding | Unshielded | |
| Series | IF0 | |
| Switching Current | 900 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
Length 71mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Frequency 25 Hz | ||
Shielding Unshielded | ||
Series IF0 | ||
Switching Current 900 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is engineered to deliver exceptional performance across a diverse range of applications. Designed with precision, it features a compact threaded housing ideal for various mounting conditions, ensuring reliable functionality even in challenging environments. With a robust sensing range and a well-defined detection zone, this sensor offers outstanding accuracy, making it perfect for automation tasks. Equipped to operate under a wide temperature span, it boasts excellent protection ratings, safeguarding against dust and moisture ingress. Built to withstand mechanical stress, its durable construction guarantees longevity while maintaining optimum efficiency. The easy-to-install design, coupled with intuitive LED indicators, enhances user experience and simplifies operations, making it a valuable addition to any industrial setting.
With AC output for use in AC power mains
Two-wire technology
With PVC cable
Wide AC operating voltage range
Robust metal housing for use in harsh industrial environments
Two-wire technology
With PVC cable
Wide AC operating voltage range
Robust metal housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
