ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection NO, 20 → 250 V ac
- RS Stock No.:
- 185-670
- Mfr. Part No.:
- IF0302
- Brand:
- ifm electronic
Subtotal (1 unit)*
$240.51
(exc. GST)
$264.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $240.51 |
*price indicative
- RS Stock No.:
- 185-670
- Mfr. Part No.:
- IF0302
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 20 → 250 V ac | |
| Length | 71mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Current | 900 mA | |
| Series | IF0 | |
| Switching Frequency | 25 Hz | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 20 → 250 V ac | ||
Length 71mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Current 900 mA | ||
Series IF0 | ||
Switching Frequency 25 Hz | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor offers an innovative solution for detecting metallic objects within a specified sensing range. Designed with a threaded housing type, it allows seamless integration into various applications, ensuring optimal performance even in challenging environments. Operating effectively within a voltage range of 20 to 250 AC, this sensor combines reliability with precision. Its robust construction, boasting an IP67 protection rating, enables it to endure the rigours of industrial settings while maintaining consistent functionality. Furthermore, with an impressive MTTF of 932 years, users can trust in its longevity and minimal maintenance requirements, making it a valuable asset for any automation project. This sensor embodies cutting-edge technology, suitable for diverse operational conditions, ensuring peak efficiency across multiple use cases.
With AC output for use in AC power mains
Wide AC operating voltage range
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
With PVC cable
Wide AC operating voltage range
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
With PVC cable
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection NO, 20 → 250 V ac
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection NO, 20 → 250 V ac
- ifm electronic Inductive Threaded Barrel Proximity Sensor 14 mm Detection NO 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection NO 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection NO 20 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection NO 20 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection NO 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 20 → 250 V ac
