ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 2-Wire NO, 20 → 250 V ac
- RS Stock No.:
- 188-041
- Mfr. Part No.:
- IF0305
- Brand:
- ifm electronic
Subtotal (1 unit)*
$234.45
(exc. GST)
$257.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $234.45 |
*price indicative
- RS Stock No.:
- 188-041
- Mfr. Part No.:
- IF0305
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 20 → 250 V ac | |
| IP Rating | IP67 | |
| Length | 71.5mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 200 mA | |
| Switching Frequency | 25 Hz | |
| Series | IF0 | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 20 → 250 V ac | ||
IP Rating IP67 | ||
Length 71.5mm | ||
Mounting Type Non-Flush | ||
Switching Current 200 mA | ||
Switching Frequency 25 Hz | ||
Series IF0 | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor offers precision and reliability for a variety of applications. Designed for seamless operation, it features a threaded housing that allows for easy installation. With an impressive sensing range of 4 mm, this sensor is adept at detecting metallic objects with remarkable accuracy. The robust build ensures durability even in challenging environments, making it suitable for a wide range of industrial uses. Operating effectively within a temperature range of -25 to 80 °C, this sensor is engineered to withstand harsh conditions, while its IP67 rating guarantees protection against dust and water ingress.
With AC output for use in AC power mains
Two-wire technology
With PVC cable
Wide AC operating voltage range
For a precise position detection on machines
Two-wire technology
With PVC cable
Wide AC operating voltage range
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 20 → 250 V ac
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 20 → 250 V ac
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 20 → 250 V ac
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection NO, 20 → 250 V ac
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 20 → 250 V ac
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 20 → 250 V ac
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 20 → 140 V ac
