ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 2-Wire NC, 20 → 250 V ac
- RS Stock No.:
- 190-064
- Mfr. Part No.:
- IF0004
- Brand:
- ifm electronic
Subtotal (1 unit)*
$224.41
(exc. GST)
$246.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $224.41 |
*price indicative
- RS Stock No.:
- 190-064
- Mfr. Part No.:
- IF0004
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 20 → 250 V ac | |
| IP Rating | IP67 | |
| Length | 71.5mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 25 Hz | |
| Series | IF0 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 20 → 250 V ac | ||
IP Rating IP67 | ||
Length 71.5mm | ||
Mounting Type Non-Flush | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
Switching Frequency 25 Hz | ||
Series IF0 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor delivers reliable performance in a compact threaded design, making it an ideal choice for a broad range of industrial applications. This innovative sensor excels in detecting metallic objects with precision, providing a sensing range of 4mm in various environmental conditions. Designed to withstand challenging atmospheres, it boasts an IP67 protection rating, ensuring durability in demanding settings. With remarkable features such as normally closed output and robust electrical specifications, the sensor is built to enhance operational efficiency while also adhering to stringent safety standards. The incorporation of advanced technology results in exceptional accuracy and dependability, ideal for automation processes. Furthermore, the sensor is easy to integrate with existing setups, facilitating a seamless transition and enhancing productivity.
With AC output for use in AC power mains
Two-wire technology
With PVC cable
Wide AC operating voltage range
For a precise position detection on machines
Two-wire technology
With PVC cable
Wide AC operating voltage range
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 20 → 250 V ac
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 20 → 250 V ac
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2-Wire NO/NC, 20 → 250 V ac/dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2-Wire NO/NC, 20 → 250 V ac/dc
