ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP/NPN NO, 10 → 55 V dc

Subtotal (1 unit)*

$252.95

(exc. GST)

$278.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$252.95

*price indicative

RS Stock No.:
188-013
Mfr. Part No.:
IE9902
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP/NPN

Output Function

NO

Cable Length

800mm

Connection Type

M12

Supply Voltage

10 → 55 V dc

Length

42mm

IP Rating

IP67

Mounting Type

Flush

Shielding

Shielded

Switching Current

100 mA

Series

IE9

Switching Frequency

1 kHz

COO (Country of Origin):
RO
The ifm electronic inductive sensor is a robust solution designed for precise detection in a variety of applications. Engineered for efficiency and reliability, it excels in environments demanding high performance under varying conditions. With its compact threaded design, it allows for seamless installation while ensuring optimal functionality. This sensor operates effectively within a wide ambient temperature range and provides long-lasting durability, making it an ideal choice for industries requiring dependable sensing technology. Enhanced with a host of protective features, it assures users of its capability to withstand electrical surges and environmental challenges. By integrating advanced technology, it promises not only accuracy but also significant operational advantages, catering to modern automation needs.

Particularly short housing
For use where space is restricted
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Two-wire technology

Related links