ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc
- RS Stock No.:
- 190-846
- Mfr. Part No.:
- IF5684
- Brand:
- ifm electronic
Subtotal (1 unit)*
$181.85
(exc. GST)
$200.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $181.85 |
*price indicative
- RS Stock No.:
- 190-846
- Mfr. Part No.:
- IF5684
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP/NPN | |
| Cable Length | 6m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 55 V dc | |
| Length | 71mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Series | IF5 | |
| Switching Current | 400 mA | |
| Switching Frequency | 1.2 KHz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP/NPN | ||
Cable Length 6m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 55 V dc | ||
Length 71mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Series IF5 | ||
Switching Current 400 mA | ||
Switching Frequency 1.2 KHz | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor delivers precision and reliability, designed to enhance automation processes across various applications. Its threaded housing and compact dimensions make it ideal for flush mounting, ensuring seamless integration into your systems. With versatile electrical characteristics, the sensor supports both PNP and NPN configurations, offering selectable output functions suited to diverse operational needs. The robust construction, featuring stainless steel materials and IP67 protection, guarantees durability in challenging environments, making it a trusted choice for industrial applications where performance is key. Engineered for optimal sensing, this product ensures a dependable detection range and response, catering to high-frequency switching tasks effortlessly.
Output function normally open or normally closed programmable
Two-wire technology
Very high switching frequency
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
Two-wire technology
Very high switching frequency
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 55 V dc
