ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc

Subtotal (1 unit)*

$142.20

(exc. GST)

$156.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$142.20

*price indicative

RS Stock No.:
162-657
Mfr. Part No.:
IG5593
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 55 V dc

IP Rating

IP67

Length

80mm

Mounting Type

Flush

Shielding

Shielded

Switching Frequency

700 Hz

Series

IG5

Switching Current

400 mA

COO (Country of Origin):
RO
The ifm electronic inductive sensor offers a reliable solution for detecting metallic objects with unparalleled precision. It features a robust threaded housing designed for durability, making it suitable for a wide range of industrial applications. The device operates within an ambient temperature range of -25 to 80°C, ensuring functionality even in harsh environments. Its PNP/NPN electrical design allows for versatile usage, while selectable output functions make it adaptable to specific operational needs. Enhanced with a sensing range of 5 mm and reinforced by reverse polarity and overload protection, this sensor guarantees continuous performance reliability. With a compact size and a flush mountable design, it seamlessly integrates into various installations without compromising on efficiency or safety.

Output function normally open or normally closed programmable
Two-wire technology
Very high switching frequency
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range

Related links