ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP/NPN NO, 10 → 55 V dc

Subtotal (1 unit)*

$166.78

(exc. GST)

$183.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$166.78

*price indicative

RS Stock No.:
189-365
Mfr. Part No.:
IF9924
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP/NPN

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 55 V dc

Length

60mm

IP Rating

IP67

Mounting Type

Flush

Switching Current

100 mA

Shielding

Shielded

Switching Frequency

800 Hz

Series

IF9

COO (Country of Origin):
RO
The ifm electronic inductive sensor designed to meet the demands of various industrial applications. This sensor offers a robust solution with a threaded housing for secure installation and superior performance. With impressive specifications such as a wide operating voltage and comprehensive protection against environmental factors, this sensor guarantees reliability in production processes. Its compact design allows for flush mounting, providing versatility in installation while ensuring unobtrusive operation. The unit incorporates innovative features such as reverse polarity and short-circuit protections, making it an excellent choice for automation systems that require uninterrupted functionality.

Robust metal housing for use in harsh industrial environments
Very high switching frequency
Wide operating temperature range
Two-wire technology
For a precise position detection on machines

Related links