ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP/NPN NO, 10 → 55 V dc

Subtotal (1 unit)*

$223.61

(exc. GST)

$245.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$223.61

*price indicative

RS Stock No.:
189-423
Mfr. Part No.:
IE9203
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP/NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 55 V dc

Length

42mm

IP Rating

IP67

Mounting Type

Flush

Shielding

Shielded

Switching Current

100 mA

Series

IE9

Switching Frequency

1 KHz

COO (Country of Origin):
RO
The ifm electronic inductive sensor is engineered for precision and reliability in industrial applications, delivering seamless detection capabilities across various environments. Designed with a robust threaded housing, this sensor offers exceptional durability, making it suitable for flush mounting. It operates within a broad temperature range, ensuring functionality even under challenging conditions. The sensor’s versatility is amplified by its PNP/NPN electrical design, providing compatibility with diverse systems. With features like reverse polarity protection and short-circuit safety, this product prioritises user security while enhancing performance. Furthermore, its compact dimensions do not compromise on sensing range, ensuring it meets the needs of modern automation setups.

Particularly short housing
For use where space is restricted
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Two-wire technology

Related links