ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP/NPN NO, 10 → 55 V dc

Subtotal (1 unit)*

$155.14

(exc. GST)

$170.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$155.14

*price indicative

RS Stock No.:
184-632
Mfr. Part No.:
IF5804
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP/NPN

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 55 V dc

IP Rating

IP67

Length

62mm

Mounting Type

Non-Flush

Series

IF5

Switching Frequency

1.4 kHz

Switching Current

400 mA

Shielding

Unshielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor offers reliable performance in various applications, boasting an impressive sensing range that ensures effective detection of metallic objects. Designed with robust materials and precise engineering, this sensor can withstand even the most demanding environments, making it ideal for industrial settings. Its threaded housing allows for straightforward installation, while the effective electrical design guarantees optimal output functionality. The sensor’s ability to operate within a wide temperature range and its features, such as short-circuit and overload protection, enhance its durability and reliability over time.

Two-wire technology
Wide operating temperature range
Very high switching frequency
Clearly visible indication of the switching status
Robust metal housing for use in harsh industrial environments

Related links