ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP/NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$112.07

(exc. GST)

$123.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.07

*price indicative

RS Stock No.:
187-948
Mfr. Part No.:
IGS709
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

12 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP/NPN

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

40mm

IP Rating

IP65, IP66, IP67, IP68, IP69K

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Current

100 mA

Series

IGS

Switching Frequency

300 Hz

COO (Country of Origin):
DE
The ifm electronic Inductive Sensor is designed to excel in various industrial applications, particularly in factory automation settings. Its robust construction ensures reliability and efficiency, making it an ideal choice for detecting metallic objects without physical contact. With an operating voltage range of 10 to 30 VDC, this sensor delivers consistent performance even in challenging environments. Its increased sensing range and advanced features, such as short circuit and overload protection, further enhance its suitability for demanding tasks.

Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links