ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP/NPN NC, 10 → 36 V dc

Subtotal (1 unit)*

$125.82

(exc. GST)

$138.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$125.82

*price indicative

RS Stock No.:
189-357
Mfr. Part No.:
IGM208
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Detection Range

12 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

70mm

IP Rating

IP67, IP69K

Mounting Type

Non-Flush

Switching Current

100 mA

Shielding

Unshielded

Switching Frequency

200 Hz

Series

IGM

COO (Country of Origin):
DE
The ifm electronic inductive sensor redefines precision and reliability in mobile and harsh operating environments. Designed with advanced PNP/NPN electrical configuration, it provides a robust sensing performance with an impressive range and exceptional resistance to interference. The IGM208 features gold-plated contacts for enhanced durability and longevity, ensuring optimum functionality even in demanding conditions. With its threaded design, it easily integrates into various applications, allowing seamless installation. The sensor operates efficiently over an extended temperature range and includes protections against short-circuits and overloads. Built for reliability, this sensor is an essential addition to any automated system, where accuracy and performance are paramount.

E1 type approval by the Kraftfahrt-Bundesamt (German Federal Motor Transport Authority)
Wide operating temperature range
High ingress protection for the requirements of harsh environmental conditions
High EMC resistance according to automotive standards
Large operating voltage range

Related links