ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 0.5 → 40 mm Detection, PNP NO/NC, 10 →

Subtotal (1 unit)*

$297.08

(exc. GST)

$326.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$297.08

*price indicative

RS Stock No.:
185-402
Mfr. Part No.:
KI6002
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

0.5 → 40 mm

Digital Switching Output Type

PNP

Output Function

NO/NC

Cable Length

10m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

92mm

IP Rating

IP65, IP67, IP69K

Mounting Type

Non-Flush

Switching Frequency

30 Hz

Communication Protocol

IO-LINK

Switching Current

200 mA

Shielding

Unshielded

Series

KI

COO (Country of Origin):
DE
The ifm electronic capacitive sensor provides precise detection with a sensing range of up to 40 mm. Its IP65, IP67, and IP69K ratings ensure durability in harsh conditions, while visual indicators facilitate easy operation. Featuring IO-Link communication, it enables seamless data exchange and simplifies setup. Ideal for both industrial and commercial use, this sensor combines robustness with advanced technology for optimal performance.

Easily adjustable sensing range
With signal display for a perfect switch point
High protection rating for the requirements of harsh industrial environments
Use in high medium temperatures
For position detection or level monitoring
User-friendly communicat

Related links