ifm electronic KI5304 Barrel Capacitive Proximity Sensor KI 40 mm, M30 x 1.5 PNP 200mA 30V dc
- RS Stock No.:
- 184-792
- Mfr. Part No.:
- KI5304
- Brand:
- ifm electronic
Subtotal (1 unit)*
$257.01
(exc. GST)
$282.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $257.01 |
*price indicative
- RS Stock No.:
- 184-792
- Mfr. Part No.:
- KI5304
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 x 1.5 | |
| Product Type | Capacitive Proximity Sensor | |
| Body Style | Barrel | |
| IP Rating | IP67, IP69K, IP65 | |
| Length | 92mm | |
| Mount Type | Quasi-Flush | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 30V dc | |
| Housing Material | Stainless Steel | |
| Maximum Detection | 40mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Switching Current | 200mA | |
| Shielding | Shielded | |
| Series | KI | |
| Output Type | PNP | |
| Maximum Switching Frequency | 125Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 x 1.5 | ||
Product Type Capacitive Proximity Sensor | ||
Body Style Barrel | ||
IP Rating IP67, IP69K, IP65 | ||
Length 92mm | ||
Mount Type Quasi-Flush | ||
Terminal Type Cable | ||
Maximum Supply Voltage 30V dc | ||
Housing Material Stainless Steel | ||
Maximum Detection 40mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Switching Current 200mA | ||
Shielding Shielded | ||
Series KI | ||
Output Type PNP | ||
Maximum Switching Frequency 125Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor delivers precise and reliable performance with a broad sensing range. Its robust design and high protection ratings (IP65, IP67, IP 69K) ensure durability in harsh environments. The sensor features IO-Link communication for straightforward parameter adjustments and seamless integration. Ideal for position detection and level monitoring, it combines resilience with advanced functionality.
Easily adjustable sensing range
High protection rating for the requirements of harsh industrial environments
Use in high medium temperatures
For position detection or level monitoring
Easy parameter setting via IO-Link
Related links
- ifm electronic KI5301 Threaded Barrel Capacitive Proximity Sensor KI 40 mm, M30 x 1.5 PNP 200mA 30V dc 30 V dc
- ifm electronic KI5307 Threaded Barrel Capacitive Proximity Sensor KI 40 mm, M30 x 1.5 PNP 200mA 30V dc 30 V ac 30 V dc
- ifm electronic KI6001 Threaded Barrel Capacitive Proximity Sensor KI 40 mm, M30 x 1.5 PNP 200mA 30V dc 30 V ac 30 V dc
- ifm electronic KI5305 Threaded Barrel Capacitive Proximity Sensor KI 40 mm, M30 x 1.5 PNP 200mA 30V dc 30 V ac 30 V dc
- ifm electronic KI5324 Threaded Barrel Capacitive Proximity Sensor KI 40 mm, M30 x 1.5 PNP 200mA 30V dc 30 V ac 30 V dc
- ifm electronic KI5303 Threaded Barrel Capacitive Proximity Sensor KI 40 mm, M30 x 1.5 PNP 200mA 30V dc 30 V ac 30 V dc
- ifm electronic KI6005 Threaded Barrel Capacitive Proximity Sensor KI 40 mm, M30 x 1.5 PNP 200mA 30V dc 30 V ac 30 V dc
- ifm electronic KI6002 Threaded Barrel Capacitive Proximity Sensor KI 40 mm, M30 x 1.5 PNP 200mA 30V dc 30 V ac 30 V dc
